Panasonic 100μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - ECA1AAD101X

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-8063
Mfr. Part No.:
ECA1AAD101X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100µF

Voltage

10V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5mm

Height

5mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lead Pitch

0.5mm

Lifetime

1000h

Series

AD-X

Leakage Current

<=0.01 CV or 3 μA

Ripple Current

80mA

Tolerance

±20%