Panasonic 4700μF Electrolytic Capacitor 35V dc, Through Hole - ECA1VAM472X
- RS Stock No.:
- 166-7136
- Mfr. Part No.:
- ECA1VAM472X
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-7136
- Mfr. Part No.:
- ECA1VAM472X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 4700µF | |
| Voltage | 35V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Ripple Current | 1.6A | |
| Series | AMX | |
| Tolerance | ± 20% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 4700µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Ripple Current 1.6A | ||
Series AMX | ||
Tolerance ± 20% | ||
