Panasonic 2.2μF Electrolytic Capacitor 450V dc, Surface Mount - EEVEB2W2R2Q

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-7097
Mfr. Part No.:
EEVEB2W2R2Q
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

2.2µF

Voltage

450V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

10 x 13.5mm

Height

13.5mm

Minimum Operating Temperature

-25°C

Diameter

2.2mm

Maximum Operating Temperature

+105°C

Lead Pitch

4.6mm

Lifetime

3000h

Polarised

Polar

Ripple Current

29mArms

Tolerance

±20%

Leakage Current

69.4 μA

Series

EB