Panasonic 560μF Polymer Capacitor 2.5V dc, Through Hole - 2SEPC560MZ
- RS Stock No.:
- 166-7071
- Mfr. Part No.:
- 2SEPC560MZ
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-7071
- Mfr. Part No.:
- 2SEPC560MZ
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 560µF | |
| Voltage | 2.5V dc | |
| Mounting Type | Through Hole | |
| Technology | Polymer | |
| Dimensions | 5 x 9mm | |
| Height | 9mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 5000h | |
| Lead Pitch | 2mm | |
| Ripple Current | 4.18A | |
| Equivalent Series Resistance | 7mΩ | |
| Leakage Current | 500 μA | |
| Tolerance | ±20% | |
| Series | OS-CON | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 560µF | ||
Voltage 2.5V dc | ||
Mounting Type Through Hole | ||
Technology Polymer | ||
Dimensions 5 x 9mm | ||
Height 9mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 2mm | ||
Ripple Current 4.18A | ||
Equivalent Series Resistance 7mΩ | ||
Leakage Current 500 μA | ||
Tolerance ±20% | ||
Series OS-CON | ||
- COO (Country of Origin):
- JP
