Panasonic 2.7mF Through Hole Polymer Capacitor, 2.5V dc

RS Stock No.:
166-7068
Mfr. Part No.:
2SEPC2700M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Capacitance

2.7mF

Voltage

2.5V dc

Mounting Type

Through Hole

Equivalent Series Resistance

10mΩ

Lead Pitch

5mm

Tolerance

±20%

Length

13mm

Height

13mm

Maximum Operating Temperature

+105°C

Dimensions

10 (Dia) x 13mm

Series

SEPC

Electrolyte Type

Solid

Lifetime

5000h

Ripple Current

5.56A

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Diameter

10mm

Polarised

Polar

Leakage Current

1350 μA