Panasonic 330μF Electrolytic Capacitor 25V dc, Surface Mount - EEETK1E331AQ
- RS Stock No.:
- 166-7052
- Mfr. Part No.:
- EEETK1E331AQ
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-7052
- Mfr. Part No.:
- EEETK1E331AQ
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 330µF | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Technology | Electrolytic | |
| Dimensions | 12.5 (Dia.) x 13.5mm | |
| Height | 13.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +125°C | |
| Lifetime | 2000h | |
| Lead Pitch | 4.4mm | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Leakage Current | 82.5 μA | |
| Series | TK(A) | |
| Ripple Current | 800mA | |
| Equivalent Series Resistance | 120mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 330µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 12.5 (Dia.) x 13.5mm | ||
Height 13.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 2000h | ||
Lead Pitch 4.4mm | ||
Tolerance ±20% | ||
Polarised Polar | ||
Leakage Current 82.5 μA | ||
Series TK(A) | ||
Ripple Current 800mA | ||
Equivalent Series Resistance 120mΩ | ||
