Nichicon 10000μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - UPW1C103MHD
- RS Stock No.:
- 165-4004
- Mfr. Part No.:
- UPW1C103MHD
- Brand:
- Nichicon
Subtotal (1 box of 50 units)*
£77.75
(exc. VAT)
£93.30
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Box* |
---|---|---|
50 + | £1.555 | £77.75 |
*price indicative
- RS Stock No.:
- 165-4004
- Mfr. Part No.:
- UPW1C103MHD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 10000µF | |
Voltage | 16V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 18 (Dia.) x 40mm | |
Height | 40mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 18mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 8000h | |
Lead Pitch | 7.5mm | |
Tolerance | ±20% | |
Leakage Current | 4 μA | |
Ripple Current | 3.8A | |
Series | PW | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 10000µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 (Dia.) x 40mm | ||
Height 40mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 8000h | ||
Lead Pitch 7.5mm | ||
Tolerance ±20% | ||
Leakage Current 4 μA | ||
Ripple Current 3.8A | ||
Series PW | ||
PW Series Radial 6.3 to 35V
Related links
- Nichicon 10000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - UPW1C103MHD
- NIC Components 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - NRSZ101M16V6.3X11F
- Panasonic 2700μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFC1C272L
- Rubycon 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 16YXJ1000M10X16
- Panasonic 10000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUHD1C103
- Nichicon 820μF Aluminium Electrolytic Capacitor 16V dc Through Hole - UPW1C821MPD
- NIC Components 330μF Aluminium Electrolytic Capacitor 16V dc Through Hole - NRSZ331M16V10X12.5F
- Rubycon 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 16PK470MEFC8X11.5