Nichicon 5600μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - LNY2W562MSEH

Bulk discount available

Subtotal (1 bag of 5 units)*

£354.32

(exc. VAT)

£425.185

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 - 5£70.864£354.32
10 +£66.612£333.06

*price indicative

RS Stock No.:
165-3839
Mfr. Part No.:
LNY2W562MSEH
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

5600µF

Voltage

450V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

76.2 (Dia.) x 125mm

Height

125mm

Minimum Operating Temperature

-40°C

Diameter

76.2mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Leakage Current

4760 μA

Ripple Current

17.6A

Series

LNY

Tolerance

±20%

COO (Country of Origin):
JP

Nichicon NY Series


Nichicon NY Series aluminium electrolytic capacitors are screw terminal clamp fixing capacitors that offer a wide operating temperature range, rated capacitance range of 620 to 22000μF, high ripple current, and a load life of 2000 hours. These NY electrolytic capacitors are suited for use in industrial power supplies for inverter circuitry.

Load life of 2000 hours
High ripple current
Flame retardant


Clamp-fixing +85°C


Ideal for computer power supply applications or other applications that require long operational life

Related links