Wurth Elektronik 56μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 860080774009

Subtotal (1 box of 800 units)*

£147.20

(exc. VAT)

£176.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Box*
800 +£0.184£147.20

*price indicative

RS Stock No.:
163-7672
Mfr. Part No.:
860080774009
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

56µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

3000h

Leakage Current

35.28 μA

Tolerance

±20%

Ripple Current

420mA

Series

WCAP-ATLI

Dissipation Factor

8

COO (Country of Origin):
CN

Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 1μF - 270μF


WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended

Related links