Wurth Elektronik 18μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 860080773003
- RS Stock No.:
- 163-7666
- Mfr. Part No.:
- 860080773003
- Brand:
- Wurth Elektronik
Subtotal (1 box of 1500 units)*
£114.00
(exc. VAT)
£136.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1500 + | £0.076 | £114.00 |
*price indicative
- RS Stock No.:
- 163-7666
- Mfr. Part No.:
- 860080773003
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 18µF | |
| Voltage | 63V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 (Dia.) x 11mm | |
| Height | 11mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 2.5mm | |
| Lifetime | 2000h | |
| Tolerance | ±20% | |
| Leakage Current | 11.34 μA | |
| Series | WCAP-ATLI | |
| Ripple Current | 170mA | |
| Dissipation Factor | 8 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 18µF | ||
Voltage 63V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2.5mm | ||
Lifetime 2000h | ||
Tolerance ±20% | ||
Leakage Current 11.34 μA | ||
Series WCAP-ATLI | ||
Ripple Current 170mA | ||
Dissipation Factor 8 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 1μF - 270μF
WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
Related links
- Wurth Elektronik 18μF Aluminium Electrolytic Capacitor 63V dc Through Hole - 860080773003
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 63V dc Through Hole - 860020775019
- Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 63V dc Through Hole - 860080773006
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 63V dc Through Hole - 860020778021
- Wurth Elektronik 1800μF Aluminium Electrolytic Capacitor 63V dc Through Hole - 860010780027
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 63V dc Through Hole - 860010775018
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 63V dc Through Hole - 860040780017
- Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 63V dc Through Hole - 860020773012

