Wurth Elektronik 3.3μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 860160672004

RS Stock No.:
163-6843
Mfr. Part No.:
860160672004
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

3.3µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

4000h

Lead Pitch

2mm

Leakage Current

3 μA

Tolerance

±20%

Series

WCAP-ATLL

Ripple Current

48mA

Dissipation Factor

10

COO (Country of Origin):
CN

Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C


WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits


• Load life: 3000-10000h @+105°C
• Low impedance and high temperature product series
• Operating Temperature: -55°C to +105°C
• Wave Soldering recommended

Related links