Wurth Elektronik 1μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 860160672002
- RS Stock No.:
- 163-6841
- Mfr. Part No.:
- 860160672002
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 box of 2000 units)*
£130.00
(exc. VAT)
£156.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 2000 - 2000 | £0.065 | £130.00 |
| 4000 - 8000 | £0.062 | £124.00 |
| 10000 + | £0.059 | £118.00 |
*price indicative
- RS Stock No.:
- 163-6841
- Mfr. Part No.:
- 860160672002
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 1µF | |
| Voltage | 50V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5 (Dia.) x 11mm | |
| Height | 11mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 2mm | |
| Lifetime | 4000h | |
| Ripple Current | 24mA | |
| Series | WCAP-ATLL | |
| Leakage Current | 3 μA | |
| Tolerance | ±20% | |
| Dissipation Factor | 10 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 1µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2mm | ||
Lifetime 4000h | ||
Ripple Current 24mA | ||
Series WCAP-ATLL | ||
Leakage Current 3 μA | ||
Tolerance ±20% | ||
Dissipation Factor 10 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C
WCAP-ATLL are long life Aluminum Electrolytic Capacitors
Features and Benefits
Load life: 3000-10000h @+105°C
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
Related links
- Wurth Elektronik 1μF Aluminium Electrolytic Capacitor 50V dc Through Hole - 860160672002
- Vishay 1500μF Aluminium Electrolytic Capacitor 50V dc Through Hole - MAL217051152E3
- Panasonic 1200μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H122
- RS PRO 22μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HM4R7
- Panasonic 1000μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HM102
- Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HHG221
- Panasonic 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUTA1H471S

