Wurth Elektronik 1000 μF Capacitor 50V dc, Radial, Through Hole - 860080680024 Radial Lead

Subtotal (1 box of 200 units)*

£292.60

(exc. VAT)

£351.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
200 +£1.463£292.60

*price indicative

RS Stock No.:
163-6764
Mfr. Part No.:
860080680024
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

1000μF

Voltage

50V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Ammo Pack

Height

25mm

Polarity

Polar

Length

25mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Termination Type

Radial Lead

Capacitor Ripple Current

3A

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lead Pitch

7.5mm

Lifetime

5000 h

Automotive Standard

No

Series

WCAP-ATLI

Leakage Current

500μA

Tolerance

±20 %

Dissipation Factor

8%

Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 330μF - 8200μF


WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series

Load life: 2000h – 5000h @ +105°C

Operating temperature: -55°C to +105°C

Wave soldering recommended

Related links