Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 860020678026

Subtotal (1 box of 300 units)*

£273.60

(exc. VAT)

£328.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
300 +£0.912£273.60

*price indicative

RS Stock No.:
163-6241
Mfr. Part No.:
860020678026
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

1000µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

13 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

13mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

5mm

Tolerance

±20%

Series

WCAP-ATG5

Ripple Current

890mA

Leakage Current

500 μA

Dissipation Factor

10

COO (Country of Origin):
CN

Wurth Elektronik WCAP-ATG5 Series 105°C, 390μF- 2000μF


WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V

Related links