Wurth Elektronik 560 μF Capacitor 50V dc, Radial, Through Hole - 860080678020 Radial Lead

Subtotal (1 box of 300 units)*

£198.00

(exc. VAT)

£237.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
300 +£0.66£198.00

*price indicative

RS Stock No.:
163-6760
Mfr. Part No.:
860080678020
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

560μF

Product Type

Capacitor

Voltage

50V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Ammo Pack

Height

20mm

Polarity

Polar

Length

20mm

Minimum Operating Temperature

-55°C

Diameter

13mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

2.2A

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Standards/Approvals

RoHS

Lifetime

5000 h

Leakage Current

280μA

Tolerance

±20 %

Automotive Standard

No

Series

WCAP-ATLI

Dissipation Factor

8%

COO (Country of Origin):
CN

Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 330μF - 8200μF


WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series

Load life: 2000h – 5000h @ +105°C

Operating temperature: -55°C to +105°C

Wave soldering recommended

Related links