Wurth Elektronik 560μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 860020678023

Subtotal (1 box of 300 units)*

£177.30

(exc. VAT)

£212.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
300 +£0.591£177.30

*price indicative

RS Stock No.:
163-6237
Mfr. Part No.:
860020678023
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

560µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

13 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

13mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

5mm

Leakage Current

280 μA

Ripple Current

660mA

Series

WCAP-ATG5

Tolerance

±20%

Dissipation Factor

10

COO (Country of Origin):
CN

Wurth Elektronik WCAP-ATG5 Series 105°C, 390μF- 2000μF


WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V

Related links