Wurth Elektronik 1000 μF Capacitor 63V dc, Radial, Through Hole - 860040780017 Radial Lead

Subtotal (1 box of 250 units)*

£532.50

(exc. VAT)

£640.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
250 +£2.13£532.50

*price indicative

RS Stock No.:
163-6660
Mfr. Part No.:
860040780017
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

1000μF

Product Type

Capacitor

Voltage

63V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Ammo Pack

Height

35.5mm

Polarity

Polar

Length

35.5mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Termination Type

Radial Lead

Capacitor Ripple Current

2.5A

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

10000 h

Lead Pitch

7.5mm

Automotive Standard

No

Series

WCAP-ATUL

Leakage Current

630μA

Tolerance

±20 %

Dissipation Factor

9%

Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series


WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series

Minimised ESR and long life

Load life: 4000h – 10000h @ +105°C

Operating temperature: -40°C to +105°C

Wave soldering recommended

Related links