Wurth Elektronik 1000 μF Capacitor 35V dc, Radial, Through Hole Radial Lead

Subtotal (1 box of 300 units)*

£243.60

(exc. VAT)

£292.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
300 +£0.812£243.60

*price indicative

RS Stock No.:
163-6624
Mfr. Part No.:
860040578014
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

1000μF

Product Type

Capacitor

Voltage

35V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Ammo Pack

Polarity

Polar

Height

25mm

Length

25mm

Minimum Operating Temperature

-40°C

Diameter

13mm

Capacitor Ripple Current

2.4A

Termination Type

Radial Lead

Pin Count

2

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Lifetime

10000 h

Standards/Approvals

RoHS

Automotive Standard

No

Leakage Current

350μA

Tolerance

±20 %

Series

WCAP-ATUL

Dissipation Factor

12%

Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series


WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series

Minimised ESR and long life

Load life: 4000h – 10000h @ +105°C

Operating temperature: -40°C to +105°C

Wave soldering recommended

Related links