Wurth Elektronik 180μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 860010775017

Subtotal (1 box of 500 units)*

£142.00

(exc. VAT)

£170.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 +£0.284£142.00

*price indicative

RS Stock No.:
163-6540
Mfr. Part No.:
860010775017
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

180µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Length

10mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

5mm

Leakage Current

113.4 μA

Series

WCAP-ATG8

Ripple Current

528mA

Tolerance

±20%

Dissipation Factor

9

COO (Country of Origin):
CN

Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF


WCAP-ATG8 Aluminium Electrolytic Capacitor series

Features and Benefits


• Wide Capacitance value range
• Load life: 2000h @ +85°C
• Wave soldering recommended
• Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V

Related links