Wurth Elektronik 3.3 μF Capacitor 63V dc, Through Hole - 860010772007 Radial Lead

Subtotal (1 box of 2000 units)*

£114.00

(exc. VAT)

£136.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
2000 +£0.057£114.00

*price indicative

RS Stock No.:
163-6529
Mfr. Part No.:
860010772007
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

3.3μF

Product Type

Capacitor

Voltage

63V dc

Mount Type

Through Hole

Construction

Radial Can

Packaging

Ammo Pack

Height

11mm

Polarity

Polar

Length

5mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Capacitor Ripple Current

39mA

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Lifetime

2000 h

Lead Pitch

2mm

Leakage Current

3μA

Automotive Standard

No

Tolerance

±20 %

Series

WCAP-ATG8

Dissipation Factor

9%

COO (Country of Origin):
CN

Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF


WCAP-ATG8 Aluminium Electrolytic Capacitor series

Features and Benefits


• Wide Capacitance value range

• Load life: 2000h @ +85°C

• Wave soldering recommended

• Operating temperature: -40°C to +85°C for UR < 400 V

-25 °C to +85°C for UR ≥ 400 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy