Panasonic 270μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - EEUFC2A271L

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
162-1170
Mfr. Part No.:
EEUFC2A271L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

270µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

5mm

Leakage Current

3 μA

Equivalent Series Resistance

72mΩ

Ripple Current

1.13A

Series

FC

Tolerance

±20%

Polarised

Polar

COO (Country of Origin):
MY

FC Series 120μF - 270μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links