Nichicon 150μF Aluminium Electrolytic Capacitor 180V dc, Snap-In - LGJ2Z151MELZ15
- RS Stock No.:
- 162-0326
- Mfr. Part No.:
- LGJ2Z151MELZ15
- Brand:
- Nichicon
Subtotal (1 bag of 250 units)*
£455.75
(exc. VAT)
£547.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 250 + | £1.823 | £455.75 |
*price indicative
- RS Stock No.:
- 162-0326
- Mfr. Part No.:
- LGJ2Z151MELZ15
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 150µF | |
| Voltage | 180V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 22 (Dia.) x 15mm | |
| Height | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 22mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 10mm | |
| Lifetime | 2000h | |
| Ripple Current | 600mA | |
| Series | GJ15 | |
| Leakage Current | 490 μA | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 150µF | ||
Voltage 180V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 22 (Dia.) x 15mm | ||
Height 15mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 22mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 2000h | ||
Ripple Current 600mA | ||
Series GJ15 | ||
Leakage Current 490 μA | ||
Tolerance ±20% | ||
GJ15 Series Low Profile
Related links
- Nichicon 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 200V dc, Snap-In - LGX2D102MELC30
- Vishay 4700μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - MAL205659472E3
- Nichicon 1000μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - LGU2A102MELZ
- Nichicon 680μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGX2G681MELC45
- Nichicon 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGX2G471MELC35
- RS PRO 6800μF Aluminium Electrolytic Capacitor 63V dc, Snap-In
- Vishay 1000μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - MAL205659102E3
- Nichicon 330μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGX2W331MELB45
