Vishay 2200μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - MAL224651222E3

Bulk discount available

Subtotal (1 box of 100 units)*

£355.40

(exc. VAT)

£426.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 - 100£3.554£355.40
200 +£3.198£319.80

*price indicative

RS Stock No.:
159-5971
Mfr. Part No.:
MAL224651222E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

2200µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18.5 Dia. x 37.5mm

Height

37.5mm

Minimum Operating Temperature

-55°C

Diameter

18.5mm

Maximum Operating Temperature

+125°C

Lead Pitch

7.5mm

Lifetime

5000h

Tolerance

±20%

Polarised

Polar

Leakage Current

1103 μA

Ripple Current

1A

Automotive Standard

AEC-Q200

Series

RTI-V

Dissipation Factor

0.12%

COO (Country of Origin):
AT
Aluminium Electrolytic Capacitors Radial, High Temperature, Low Impedance, High Vibration Capability

Very long useful life: 4000 h to 6000 h at 125 °C
High stability, high reliability
Very low ESR
AEC-Q200 qualified
Excellent ripple current capability
High vibration resistance up to 50 g
Polarized aluminum electrolytic capacitors,non-solid electrolyte
Radial leads, cylindrical aluminum case, insulated with a blue PET sleeve
Charge and discharge proof
Material categorization: for definitions of compliance
APPLICATIONS
Power supplies (SMPS, DC/DC converters) for industrial, automotive, Telecommunications and military
Smoothing, filtering and buffering

Related links