Panasonic 820μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFS1A821
- RS Stock No.:
- 145-8569
- Mfr. Part No.:
- EEUFS1A821
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 10 units)*
£1.49
(exc. VAT)
£1.79
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.149 | £1.49 |
| 50 - 90 | £0.142 | £1.42 |
| 100 + | £0.108 | £1.08 |
*price indicative
- RS Stock No.:
- 145-8569
- Mfr. Part No.:
- EEUFS1A821
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 820µF | |
| Voltage | 10V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 (Dia.) x 11.5mm | |
| Height | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 3.5mm | |
| Lifetime | 6000h | |
| Ripple Current | 950mArms | |
| Series | FS | |
| Tolerance | ±20% | |
| Leakage Current | ≤0.01 CV μA | |
| Polarised | Polar | |
| Dissipation Factor | 0.19% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 820µF | ||
Voltage 10V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 11.5mm | ||
Height 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 3.5mm | ||
Lifetime 6000h | ||
Ripple Current 950mArms | ||
Series FS | ||
Tolerance ±20% | ||
Leakage Current ≤0.01 CV μA | ||
Polarised Polar | ||
Dissipation Factor 0.19% | ||
- COO (Country of Origin):
- MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
Related links
- Panasonic 820μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFS1A821
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A471
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A102L
- Panasonic 1800μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFK1A182
- Panasonic 820μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFC1A821
- Panasonic 470μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A471
- Panasonic 330μF Aluminium Electrolytic Capacitor 10V dc Through Hole - ECA1AHG331
- RS PRO 22μF Aluminium Electrolytic Capacitor 10V dc Through Hole


