Panasonic 3900μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFS0J392L
- RS Stock No.:
- 145-8537
- Mfr. Part No.:
- EEUFS0J392L
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 10 units)*
£6.30
(exc. VAT)
£7.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 130 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.63 | £6.30 |
| 50 - 90 | £0.60 | £6.00 |
| 100 + | £0.448 | £4.48 |
*price indicative
- RS Stock No.:
- 145-8537
- Mfr. Part No.:
- EEUFS0J392L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 3900µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 25mm | |
| Height | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 10000h | |
| Ripple Current | 2470mArms | |
| Leakage Current | ≤0.01 CV μA | |
| Polarised | Polar | |
| Series | FS | |
| Tolerance | ±20% | |
| Dissipation Factor | 0.22% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 3900µF | ||
Voltage 6.3V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 10000h | ||
Ripple Current 2470mArms | ||
Leakage Current ≤0.01 CV μA | ||
Polarised Polar | ||
Series FS | ||
Tolerance ±20% | ||
Dissipation Factor 0.22% | ||
- COO (Country of Origin):
- MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
Related links
- Panasonic 3900μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFS0J392L
- RS PRO 100μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- RS PRO 470μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- RS PRO 330μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- Panasonic 1200μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFR0J122L
- RS PRO 3300μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- RS PRO 4700μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole


