Panasonic 3600μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFS1A362

Bulk discount available

Subtotal (1 pack of 10 units)*

£6.55

(exc. VAT)

£7.86

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 80 unit(s), ready to ship
Units
Per unit
Per Pack*
10 - 40£0.655£6.55
50 - 90£0.621£6.21
100 +£0.486£4.86

*price indicative

RS Stock No.:
145-8481
Mfr. Part No.:
EEUFS1A362
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

3600µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Leakage Current

≤0.01 CV μA

Polarised

Polar

Tolerance

±20%

Series

FS

Ripple Current

2600mArms

Dissipation Factor

0.19%

COO (Country of Origin):
MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided

Related links