Panasonic 3600μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFS1A362
- RS Stock No.:
- 145-8397
- Mfr. Part No.:
- EEUFS1A362
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-8397
- Mfr. Part No.:
- EEUFS1A362
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 3600µF | |
| Voltage | 10V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 (Dia.) x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 10000h | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Series | FS | |
| Ripple Current | 2600mArms | |
| Leakage Current | ≤0.01 CV μA | |
| Dissipation Factor | 0.19% | |
Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 3600µF | ||
Voltage 10V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 10000h | ||
Tolerance ±20% | ||
Polarised Polar | ||
Series FS | ||
Ripple Current 2600mArms | ||
Leakage Current ≤0.01 CV μA | ||
Dissipation Factor 0.19% | ||
- COO (Country of Origin):
- MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
Related links
- Panasonic 3600μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFS1A362
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A102L
- Panasonic 4700μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFM1A472L
- Panasonic 820μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A821
- Panasonic 330μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFC1A331
- Panasonic 2200μF Aluminium Electrolytic Capacitor 10V dc Through Hole - ECA1AHG222
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 10V dc Through Hole - 860160273020
- Wurth Elektronik 1500μF Aluminium Electrolytic Capacitor 10V dc Through Hole - 860160275034


