Panasonic 3600μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFS1C362L

Subtotal (1 box of 100 units)*

£74.10

(exc. VAT)

£88.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +£0.741£74.10

*price indicative

RS Stock No.:
145-8415
Mfr. Part No.:
EEUFS1C362L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

3600µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

5mm

Polarised

Polar

Tolerance

±20%

Series

FS

Ripple Current

3630mArms

Leakage Current

≤0.01 CV μA

Dissipation Factor

0.16%

COO (Country of Origin):
MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided

Related links