- RS Stock No.:
- 145-8372
- Mfr. Part No.:
- EEUFS0J332
- Brand:
- Panasonic
1800 In stock - FREE next working day delivery available
Added
Price Each (In a Box of 200)
£0.347
(exc. VAT)
£0.416
(inc. VAT)
Units | Per unit | Per Box* |
200 - 800 | £0.347 | £69.40 |
1000 - 1800 | £0.295 | £59.00 |
2000 - 2800 | £0.281 | £56.20 |
3000 - 4800 | £0.274 | £54.80 |
5000 + | £0.266 | £53.20 |
*price indicative |
- RS Stock No.:
- 145-8372
- Mfr. Part No.:
- EEUFS0J332
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
● RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
Endurance : 105 °C 5000 h to 10000 h
● RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
Specifications
Attribute | Value |
---|---|
Capacitance | 3300µF |
Voltage | 6.3V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 5mm |
Polarised | Polar |
Leakage Current | ≤0.01 CV μA |
Tolerance | ±20% |
Ripple Current | 2180mArms |
Series | FS |
Dissipation Factor | 0.22% |
- RS Stock No.:
- 145-8372
- Mfr. Part No.:
- EEUFS0J332
- Brand:
- Panasonic
Related links
- Panasonic 3300μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Panasonic 3300μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Panasonic 3300μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Panasonic 3300μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Panasonic 3300μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Panasonic 3300μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Panasonic 3300μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Panasonic 3300μF Aluminium Electrolytic Capacitor 6.3V dc Through...