CHEMI-CON 22000μF Aluminium Electrolytic Capacitor 35V dc, Snap-In - EKMH350VSN223MA50S
- RS Stock No.:
- 145-0344
- Mfr. Part No.:
- EKMH350VSN223MA50S
- Brand:
- CHEMI-CON
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-0344
- Mfr. Part No.:
- EKMH350VSN223MA50S
- Brand:
- CHEMI-CON
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 22000µF | |
| Voltage | 35V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 36 (Dia.) x 50mm | |
| Height | 50mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 36mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 10mm | |
| Lifetime | 2000h | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Leakage Current | 3 mA | |
| Ripple Current | 4.92Arms | |
| Series | KMH | |
| Dissipation Factor | 0.25% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 22000µF | ||
Voltage 35V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 36 (Dia.) x 50mm | ||
Height 50mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 36mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 2000h | ||
Polarised Polar | ||
Tolerance ±20% | ||
Leakage Current 3 mA | ||
Ripple Current 4.92Arms | ||
Series KMH | ||
Dissipation Factor 0.25% | ||
- COO (Country of Origin):
- JP
Endurance with ripple current : 2,000 hours at 105℃
Non solvent resistant type
RoHS2 Compliant
Non solvent resistant type
RoHS2 Compliant
Related links
- EPCOS 22000μF Aluminium Electrolytic Capacitor 35V dc, Snap-In - B41231A7229M060
- EPCOS 10000μF Aluminium Electrolytic Capacitor 35V dc, Snap-In - B41231C7109M060
- Nichicon 6800μF Aluminium Electrolytic Capacitor 35V dc, Snap-In - LLS1V682MELA
- RS PRO 4700μF Aluminium Electrolytic Capacitor 35V dc, Snap-In
- RS PRO 6800μF Aluminium Electrolytic Capacitor 35V dc, Snap-In
- Nichicon 22000μF Aluminium Electrolytic Capacitor 35V dc, Snap-In - LLS1V223MELC
- Nichicon 4700μF Aluminium Electrolytic Capacitor 35V dc, Snap-In - LGU1V472MELA
- EPCOS 3300μF Aluminium Electrolytic Capacitor 35V dc, Snap-In - B41252A7338M060
