Subtotal (1 box of 12 units)*
£279.60
(exc. VAT)
£335.52
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 12 + | £23.30 | £279.60 |
*price indicative
- RS Stock No.:
- 144-8423
- Mfr. Part No.:
- ALS31A224NF025
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 0.22F | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Screw | |
| Packaging | Box | |
| Polarity | Polar | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 77mm | |
| Capacitor Ripple Current | 30.8A | |
| Termination Type | Screw | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 40000 h | |
| Standards/Approvals | IEC 60384-4, RoHS | |
| Lead Pitch | 31.8mm | |
| Tolerance | ±20 % | |
| Leakage Current | 6μA | |
| Series | ALS31 | |
| Automotive Standard | No | |
| Equivalent Series Resistance ESR | 6mΩ | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 0.22F | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Construction Cylindrical Can | ||
Mount Type Screw | ||
Packaging Box | ||
Polarity Polar | ||
Minimum Operating Temperature -40°C | ||
Diameter 77mm | ||
Capacitor Ripple Current 30.8A | ||
Termination Type Screw | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lifetime 40000 h | ||
Standards/Approvals IEC 60384-4, RoHS | ||
Lead Pitch 31.8mm | ||
Tolerance ±20 % | ||
Leakage Current 6μA | ||
Series ALS31 | ||
Automotive Standard No | ||
Equivalent Series Resistance ESR 6mΩ | ||
- COO (Country of Origin):
- PT
ALS31 Series
The ALS31 series of aluminium electrolytic capacitors from KEMET provide a long life, Compact solution. Offering various voltage options and case sizes, these aluminium electrolytic capacitors are suited to industrial and commercial applications requiring long life expectancy and high reliability.
Features
Up to 20000 h life span at +85°C
High ripple current
High reliability
Excellent surge voltage capability
High CV volume combined with high ripple current handling capability
Product Application Information
Suitable applications for these aluminium electrolytic capacitors include smoothing, energy storage and Pulse operation in telecommunication demanding power supplies. These aluminium capacitors are Ideal for AC motor control, process control, welding, traction and measuring.
Note
Terminal screws and fixing nut are not supplied
Standards
AEC-Q200
Related links
- KEMET 0.22 F Capacitor 25V dc, Screw - ALS31A224NF025
- KEMET 0.22 F Capacitor 40V dc, Screw - ALS30A224NP040
- KEMET 0.22 F Capacitor 40V dc, Screw
- Vishay 0.22 F Capacitor 25V dc
- Vishay 0.22 F Capacitor 25V dc - MAL210126224E3
- KEMET 0.47 F Capacitor 25V dc, Screw
- KEMET 0.18 F Capacitor 25V dc, Screw
- KEMET 0.47 F Capacitor 25V dc, Screw - ALS70A474NF025
