- RS Stock No.:
- 144-6973
- Mfr. Part No.:
- EKMQ500ELL4R7ME11D
- Brand:
- CHEMI-CON
1000 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Bag of 200)
£0.154
(exc. VAT)
£0.185
(inc. VAT)
Units | Per unit | Per Bag* |
200 + | £0.154 | £30.80 |
*price indicative |
- RS Stock No.:
- 144-6973
- Mfr. Part No.:
- EKMQ500ELL4R7ME11D
- Brand:
- CHEMI-CON
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Downsized from current standard KMG series
Solvent resistant type except 160 to 450Vdc
(see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant
Solvent resistant type except 160 to 450Vdc
(see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 5.5 (Dia.) x 12.5mm |
Height | 12.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 5.5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2mm |
Lifetime | 2000h |
Series | KMQ |
Leakage Current | 4 μA |
Polarised | Polar |
Tolerance | ±20% |
Ripple Current | 30mArms |
Dissipation Factor | 0.12% |
Related links
- Nippon Chemi-Con 4.7μF Electrolytic Capacitor 50V dc, Through Hole...
- CHEMI-CON 4.7μF Electrolytic Capacitor 450V dc, Through Hole -...
- Nippon Chemi-Con 4.7μF Electrolytic Capacitor 25V dc, Through Hole...
- Nippon Chemi-Con 4.7μF Electrolytic Capacitor 350V dc, Through...
- Nippon Chemi-Con 4.7μF Electrolytic Capacitor 50V dc, Through Hole...
- CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 50V dc Through...
- CHEMI-CON 4.7μF Electrolytic Capacitor 50V dc, Through Hole -...
- Nippon Chemi-Con 4.7μF Electrolytic Capacitor 50V dc, Through Hole...