- RS Stock No.:
- 372-778
- Mfr. Part No.:
- ESRM250ELL4R7MD05D
- Brand:
- CHEMI-CON
280 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£0.208
(exc. VAT)
£0.25
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 70 | £0.208 | £1.04 |
75 - 145 | £0.156 | £0.78 |
150 - 295 | £0.152 | £0.76 |
300 - 595 | £0.146 | £0.73 |
600 + | £0.142 | £0.71 |
*price indicative |
- RS Stock No.:
- 372-778
- Mfr. Part No.:
- ESRM250ELL4R7MD05D
- Brand:
- CHEMI-CON
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 4 (Dia.) x 5mm |
Height | 5mm |
Minimum Operating Temperature | -40°C |
Diameter | 4mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 1.5mm |
Lifetime | 1000h |
Series | SRM |
Leakage Current | 3 μA |
Tolerance | ±20% |
Ripple Current | 13mA |
- RS Stock No.:
- 372-778
- Mfr. Part No.:
- ESRM250ELL4R7MD05D
- Brand:
- CHEMI-CON
Related links
- Nippon Chemi-Con 4.7μF Electrolytic Capacitor 350V dc, Through...
- CHEMI-CON 470μF Aluminium Electrolytic Capacitor 25V dc Through...
- CHEMI-CON 4700μF Aluminium Electrolytic Capacitor 25V dc, Snap-In...
- Nippon Chemi-Con 4.7μF Electrolytic Capacitor 450V dc, Through...
- Nippon Chemi-Con 4.7μF Electrolytic Capacitor 50V dc, Through Hole...
- CHEMI-CON 6800μF Aluminium Electrolytic Capacitor 25V dc, Snap-In...
- CHEMI-CON 2200μF Aluminium Electrolytic Capacitor 25V dc Through...
- Nippon Chemi-Con 4.7μF Electrolytic Capacitor 50V dc, Through Hole...