- RS Stock No.:
- 144-7241
- Mfr. Part No.:
- EKMQ250ELL682MLP1S
- Brand:
- CHEMI-CON
160 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£1.75
(exc. VAT)
£2.10
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 5 | £1.75 | £8.75 |
10 - 20 | £1.638 | £8.19 |
25 + | £1.594 | £7.97 |
*price indicative |
- RS Stock No.:
- 144-7241
- Mfr. Part No.:
- EKMQ250ELL682MLP1S
- Brand:
- CHEMI-CON
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Downsized from current standard KMG series
Solvent resistant type except 160 to 450Vdc
(see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant
Solvent resistant type except 160 to 450Vdc
(see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 6800µF |
Voltage | 25V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 16.5 (Dia.) x 37mm |
Height | 37mm |
Minimum Operating Temperature | -55°C |
Diameter | 16.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 7.5mm |
Ripple Current | 1850mArms |
Tolerance | ±20% |
Polarised | Polar |
Leakage Current | 4 μA |
Series | KMQ |
Dissipation Factor | 0.26% |
Related links
- Nippon Chemi-Con 6800μF Electrolytic Capacitor 10V dc, Through...
- CHEMI-CON 6800μF Aluminium Electrolytic Capacitor 25V dc Through...
- Nippon Chemi-Con 6800μF Electrolytic Capacitor 25V dc, Through...
- Nippon Chemi-Con 6800μF Aluminium Electrolytic Capacitor 25V dc...
- CHEMI-CON 6800μF Aluminium Electrolytic Capacitor 25V dc, Snap-In...
- Nippon Chemi-Con 6800μF Electrolytic Capacitor 25V dc, Through...
- CHEMI-CON 6800μF Aluminium Electrolytic Capacitor 25V dc, Snap-In...
- Nippon Chemi-Con 6800μF Electrolytic Capacitor 10V dc, Through...