- RS Stock No.:
- 144-3830
- Mfr. Part No.:
- ESRG500ELL4R7MD07D
- Brand:
- CHEMI-CON
200 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Bag of 200)
£0.184
(exc. VAT)
£0.221
(inc. VAT)
Units | Per unit | Per Bag* |
200 - 200 | £0.184 | £36.80 |
400 + | £0.174 | £34.80 |
*price indicative |
- RS Stock No.:
- 144-3830
- Mfr. Part No.:
- ESRG500ELL4R7MD07D
- Brand:
- CHEMI-CON
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Low profile :φ4´7mm toφ18´25mm
Endurance : 1,000 to 2,000 hours at 85℃
Solvent resistant type (see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant
Endurance : 1,000 to 2,000 hours at 85℃
Solvent resistant type (see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 4.5 (Dia.) x 8mm |
Height | 8mm |
Minimum Operating Temperature | -40°C |
Diameter | 4.5mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 1.5mm |
Lifetime | 2000h |
Tolerance | ±20% |
Leakage Current | 3 μA |
Polarised | Polar |
Series | SRG |
Ripple Current | 24mArms |
Dissipation Factor | 0.12% |