- RS Stock No.:
- 144-3986
- Mfr. Part No.:
- EKXG451ELL101MM40S
- Brand:
- CHEMI-CON
4 In stock - FREE next working day delivery available
14 available from Europe for delivery within 5 working day(s).
Added
Price Each (In a Pack of 2)
£3.415
(exc. VAT)
£4.098
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 2 | £3.415 | £6.83 |
4 - 8 | £3.32 | £6.64 |
10 + | £3.23 | £6.46 |
*price indicative |
- RS Stock No.:
- 144-3986
- Mfr. Part No.:
- EKXG451ELL101MM40S
- Brand:
- CHEMI-CON
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
For electronic ballast circuits and other long life applications
Endurance with ripple current : 8,000 to 10,000 hours at 105℃
Non solvent resistant type
RoHS2 Compliant
Endurance with ripple current : 8,000 to 10,000 hours at 105℃
Non solvent resistant type
RoHS2 Compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 450V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 18.5 (Dia.) x 41.5mm |
Height | 41.5mm |
Minimum Operating Temperature | -25°C |
Diameter | 18.5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 10000h |
Tolerance | ±20% |
Leakage Current | 1900 μA |
Polarised | Polar |
Series | KXG |
Ripple Current | 1800mArms |
Dissipation Factor | 0.24% |