KEMET 36000μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - ALS70A363MF100

Bulk discount available

Subtotal (1 unit)*

£34.75

(exc. VAT)

£41.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
  • Plus 6 unit(s) shipping from 03 November 2025
  • Plus 24 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£34.75
5 - 9£33.17
10 - 24£32.27
25 - 49£31.42
50 +£30.62

*price indicative

RS Stock No.:
144-3466
Mfr. Part No.:
ALS70A363MF100
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

36000µF

Voltage

100V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

66 (Dia.) x 105mm

Height

105mm

Minimum Operating Temperature

-40°C

Diameter

66mm

Maximum Operating Temperature

+85°C

Lead Pitch

28.5mm

Lifetime

38000h

Polarised

Polar

Equivalent Series Resistance

14mΩ

Tolerance

±20%

Ripple Current

27.7A

Leakage Current

6000 μA

Series

ALS70

COO (Country of Origin):
PT
KEMET's ALS70/71 high CV screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).

Related links