- RS Stock No.:
- 144-3450
- Mfr. Part No.:
- ALS70A622NJ450
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 144-3450
- Mfr. Part No.:
- ALS70A622NJ450
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PT
Product Details
KEMET's ALS70/71 high CV screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
Specifications
Attribute | Value |
---|---|
Capacitance | 6200µF |
Voltage | 450V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 77 (Dia.) x 115mm |
Height | 115mm |
Minimum Operating Temperature | -40°C |
Diameter | 77mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 31.8mm |
Lifetime | 40000h |
Equivalent Series Resistance | 36mΩ |
Ripple Current | 22.9A |
Tolerance | ±20% |
Leakage Current | 6000 μA |
Polarised | Polar |
Series | ALS70 |
- RS Stock No.:
- 144-3450
- Mfr. Part No.:
- ALS70A622NJ450
- Brand:
- KEMET
Related links
- KEMET 4700μF Aluminium Electrolytic Capacitor 450V dc, Screw...
- KEMET 6200μF Aluminium Electrolytic Capacitor 450V dc, Screw...
- Nichicon 3900μF Aluminium Electrolytic Capacitor 450V dc, Screw...
- KEMET 1200μF Aluminium Electrolytic Capacitor 450V dc, Screw...
- Nichicon 5600μF Aluminium Electrolytic Capacitor 450V dc, Screw...
- KEMET 1000μF Aluminium Electrolytic Capacitor 450V dc, Screw...
- KEMET 4700μF Aluminium Electrolytic Capacitor 450V dc, Screw...
- Nichicon 4700μF Aluminium Electrolytic Capacitor 450V dc, Screw...