Nichicon 4700μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - LQR2W472MSEJ
- RS Stock No.:
- 714-8819
- Mfr. Part No.:
- LQR2W472MSEJ
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 unit)*
£114.24
(exc. VAT)
£137.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £114.24 |
| 25 - 49 | £94.47 |
| 50 - 74 | £89.79 |
| 75 - 99 | £85.34 |
| 100 + | £81.11 |
*price indicative
- RS Stock No.:
- 714-8819
- Mfr. Part No.:
- LQR2W472MSEJ
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 4700µF | |
| Voltage | 450V dc | |
| Mounting Type | Screw Terminal | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 90 (Dia.) x 110mm | |
| Height | 110mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 90mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 5000h | |
| Tolerance | ±20% | |
| Leakage Current | 4360 μA | |
| Ripple Current | 15.8A | |
| Series | QR | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 4700µF | ||
Voltage 450V dc | ||
Mounting Type Screw Terminal | ||
Technology Aluminium Electrolytic | ||
Dimensions 90 (Dia.) x 110mm | ||
Height 110mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 90mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 5000h | ||
Tolerance ±20% | ||
Leakage Current 4360 μA | ||
Ripple Current 15.8A | ||
Series QR | ||
- COO (Country of Origin):
- CN
QR Series
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Related links
- Nichicon 4700μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - LQR2W472MSEJ
- Nichicon 1800μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - LNY2W182MSEG
- KEMET 6000μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - PEH200YX460BQU2
- KEMET 470μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - ALS31A471DF450
- KEMET 2200μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - ALS30A222NF450
- Nichicon 3300μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - LQR2W332MSEH
- KEMET 470μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - ALS30A471DF450
- Vishay 3300μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - MAL250117332E3
