KEMET 2400μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - ALS70A242KF450
- RS Stock No.:
- 144-3151
- Mfr. Part No.:
- ALS70A242KF450
- Brand:
- KEMET
Subtotal (1 box of 24 units)*
£603.84
(exc. VAT)
£724.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 168 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 24 + | £25.16 | £603.84 |
*price indicative
- RS Stock No.:
- 144-3151
- Mfr. Part No.:
- ALS70A242KF450
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 2400µF | |
| Voltage | 450V dc | |
| Mounting Type | Screw Terminal | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 51 (Dia.) x 105mm | |
| Height | 105mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 51mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 36000h | |
| Lead Pitch | 22.2mm | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Equivalent Series Resistance | 80mΩ | |
| Leakage Current | 6000 μA | |
| Ripple Current | 15.2A | |
| Series | ALS70 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 2400µF | ||
Voltage 450V dc | ||
Mounting Type Screw Terminal | ||
Technology Aluminium Electrolytic | ||
Dimensions 51 (Dia.) x 105mm | ||
Height 105mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 51mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 36000h | ||
Lead Pitch 22.2mm | ||
Tolerance ±20% | ||
Polarised Polar | ||
Equivalent Series Resistance 80mΩ | ||
Leakage Current 6000 μA | ||
Ripple Current 15.2A | ||
Series ALS70 | ||
- COO (Country of Origin):
- PT
KEMET's ALS70/71 high CV screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
Related links
- KEMET 2400μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - ALS70A242KF450
- KEMET 6000μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - PEH200YX460BQU2
- Nichicon 5600μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - LNY2W562MSEH
- Nichicon 1800μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - LNY2W182MSEG
- Vishay 3300μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - MAL250117332E3
- KEMET 470μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - ALS31A471DF450
- KEMET 2200μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - ALS30A222NF450
- Nichicon 4700μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - LNY2W472MSEH
