Vishay 680 μF Capacitor 450V dc, Through Hole - MAL229957681E3
- RS Stock No.:
- 136-1499
- Mfr. Part No.:
- MAL229957681E3
- Brand:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 136-1499
- Mfr. Part No.:
- MAL229957681E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 680μF | |
| Product Type | Capacitor | |
| Voltage | 450V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Through Hole | |
| Packaging | Box | |
| Polarity | Polar | |
| Length | 70mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Pin Count | 2 | |
| Termination Type | Snap-In | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 22.5mm | |
| Lifetime | 5000 h | |
| Standards/Approvals | EU, IEC 61249-2-21, RoHS | |
| Series | 299 PHL-4TSI | |
| Leakage Current | 616mA | |
| Tolerance | ±20 % | |
| Equivalent Series Resistance ESR | 160mΩ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 680μF | ||
Product Type Capacitor | ||
Voltage 450V dc | ||
Construction Cylindrical Can | ||
Mount Type Through Hole | ||
Packaging Box | ||
Polarity Polar | ||
Length 70mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Pin Count 2 | ||
Termination Type Snap-In | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 22.5mm | ||
Lifetime 5000 h | ||
Standards/Approvals EU, IEC 61249-2-21, RoHS | ||
Series 299 PHL-4TSI | ||
Leakage Current 616mA | ||
Tolerance ±20 % | ||
Equivalent Series Resistance ESR 160mΩ | ||
Automotive Standard No | ||
Vishay 299 PHL-4TSI Series
The 299 PHL-4TSI series from Vishay offers a wide range of ultra-long life, electrolytic aluminium capacitors. These robust capacitors have a 5000 hour useful lifespan at 105 ºC and are available in a voltage range up to 450 V. The range also benefits from a high ripple current capability and its Compact design allows for stable mounting and keyed polarity.
Features & Benefits
Polarised aluminium electrolytic capacitors
5000 hour useful lifespan at 105 ºC
Stable mounting and keyed polarity
High ripple current capability
Applications
Switched mode power supplies
Renewable energy power converters
Energy storage
Related links
- Vishay 680 μF Capacitor 450V dc, Through Hole - MAL229957681E3
- Vishay 680 μF Capacitor 450V dc, Through Hole Snap-In
- Vishay 680 μF Capacitor 450V dc, Through Hole - MAL225957681E3 Snap-In
- Vishay 680 μF Capacitor 450V dc, Through Hole - MAL225727681E3 Snap-In
- Vishay 820 μF Capacitor 450V dc, Through Hole - MAL229967821E3
- Nichicon 22 μF Capacitor 450V dc, Through Hole Radial Lead
- Rubycon 22 μF Capacitor 450V dc, Through Hole - 450BXC22MEFC12.5X25 Radial Lead
- Vishay 470 μF Capacitor 450V dc, Through Hole - MAL219357471E3
