Wurth Elektronik 680μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861101486028

Subtotal (1 tray of 50 units)*

£704.30

(exc. VAT)

£845.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
50 +£14.086£704.30

*price indicative

RS Stock No.:
125-0148
Mfr. Part No.:
861101486028
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

680µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 57mm

Depth

57mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

10mm

Polarised

Polar

Leakage Current

6120 μA

Ripple Current

3A

Series

WCAP-AIL8

Tolerance

±20%

Dissipation Factor

20%

COO (Country of Origin):
CN

Wurth Elektronik WCAP-AIL8 Series Aluminium Electrolytic Capacitors


Wurth Elektronik WCAP- AIL8 Series aluminium electrolytic capacitors feature an operating temperature of up to +85°C. This general purpose capacitor family WCAP- AIL8 Series offer a capacitance value from 47uF to 330uF.

Related links