Wurth Elektronik 680μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861101486028

Bulk discount available

Subtotal (1 unit)*

£15.05

(exc. VAT)

£18.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 999,999,979 unit(s) shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£15.05
10 - 24£14.00
25 - 49£12.79
50 +£11.91

*price indicative

RS Stock No.:
123-4168
Mfr. Part No.:
861101486028
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

680µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 57mm

Depth

57mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Lifetime

2000h

Series

WCAP-AIL8

Tolerance

±20%

Ripple Current

3A

Polarised

Polar

Leakage Current

6120 μA

Dissipation Factor

20%

COO (Country of Origin):
CN

Wurth Elektronik WCAP-AIL8 Series Aluminium Electrolytic Capacitors


Wurth Elektronik WCAP- AIL8 Series aluminium electrolytic capacitors feature an operating temperature of up to +85°C. This general purpose capacitor family WCAP- AIL8 Series offer a capacitance value from 47uF to 330uF.

Related links