Wurth Elektronik 150μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861111485025

Subtotal (1 tray of 50 units)*

£240.30

(exc. VAT)

£288.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
50 +£4.806£240.30

*price indicative

RS Stock No.:
125-0112
Mfr. Part No.:
861111485025
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

150µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

30 (Dia.) x 26mm

Depth

26mm

Minimum Operating Temperature

-25°C

Diameter

30mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

10mm

Leakage Current

1350 μA

Tolerance

±20%

Ripple Current

910mA

Series

WCAP-AIL5

Polarised

Polar

Dissipation Factor

20%

COO (Country of Origin):
CN

Wurth Elektronik WCAP-AIL5 Series Aluminium Electrolytic Capacitors


Wurth Elektronik WCAP- AIL5 Series aluminium electrolytic capacitors feature an operating temperature of up to +105°C. This general purpose capacitor family WCAP- AIL5 Series offer a capacitance value from 33uF to 330uF.

Related links