Vishay 330μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL215747331E3

Subtotal (1 reel of 100 units)*

£991.70

(exc. VAT)

£1,190.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 +£9.917£991.70

*price indicative

RS Stock No.:
173-0691
Mfr. Part No.:
MAL215747331E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

330µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

30 (Dia.) x 52mm

Height

52mm

Minimum Operating Temperature

-25°C

Diameter

30mm

Maximum Operating Temperature

+85°C

Lifetime

5000h

Lead Pitch

10mm

Tolerance

±20%

Leakage Current

1.48 mA

Equivalent Series Resistance

600mΩ

Ripple Current

2.19A

Series

157 PUM-SI

COO (Country of Origin):
CN

157 Series


Polarized Aluminium Electrolytic Capacitors, Non-Solid Electrolyte

Miniature snap-in high voltage capacitors
Up to 500 V
Useful life: 5000 h at 85 °C
Applications: General purpose, Industrial and Audio/Video Systems; Smoothing and Filtering; Standard and Switched Mode Power Supplies; Energy Storage in Pulse Systems

Related links