Wurth Elektronik 390μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861141486023

Bulk discount available

Subtotal (1 unit)*

£12.37

(exc. VAT)

£14.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£12.37
10 +£11.75

*price indicative

RS Stock No.:
123-4206
Mfr. Part No.:
861141486023
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

390µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 42mm

Depth

42mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

10mm

Tolerance

±20%

Ripple Current

1.5A

Leakage Current

1256.78 μA

Series

WCAP-AI3H

Polarised

Polar

Dissipation Factor

20%

COO (Country of Origin):
CN

Wurth Elektronik WCAP-AI3H Series Aluminium Electrolytic Capacitors


Wurth Elektronik WCAP- AI3H Series aluminium electrolytic capacitors feature an operating temperature of up to +105°C. This general purpose capacitor family WCAP- AI3H Series offer a capacitance value from 68uF to 150uF.

Related links