Wurth Elektronik 150μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861111483008
- RS Stock No.:
 - 125-0094
 - Mfr. Part No.:
 - 861111483008
 - Brand:
 - Wurth Elektronik
 
Subtotal (1 tray of 100 units)*
£382.80
(exc. VAT)
£459.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 100 unit(s) shipping from 26 January 2026
 - Plus 100 unit(s) shipping from 09 March 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Tray*  | 
|---|---|---|
| 100 + | £3.828 | £382.80 | 
*price indicative
- RS Stock No.:
 - 125-0094
 - Mfr. Part No.:
 - 861111483008
 - Brand:
 - Wurth Elektronik
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 150µF | |
| Voltage | 450V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 22 (Dia.) x 36mm | |
| Depth | 36mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 22mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 10mm | |
| Lifetime | 2000h | |
| Leakage Current | 1350 μA | |
| Ripple Current | 860mA | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Series | WCAP-AIL5 | |
| Dissipation Factor | 20% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik  | ||
Capacitance 150µF  | ||
Voltage 450V dc  | ||
Mounting Type Snap-In  | ||
Technology Aluminium Electrolytic  | ||
Dimensions 22 (Dia.) x 36mm  | ||
Depth 36mm  | ||
Minimum Operating Temperature -25°C  | ||
Diameter 22mm  | ||
Maximum Operating Temperature +105°C  | ||
Lead Pitch 10mm  | ||
Lifetime 2000h  | ||
Leakage Current 1350 μA  | ||
Ripple Current 860mA  | ||
Polarised Polar  | ||
Tolerance ±20%  | ||
Series WCAP-AIL5  | ||
Dissipation Factor 20%  | ||
- COO (Country of Origin):
 - CN
 
Wurth Elektronik WCAP-AIL5 Series Aluminium Electrolytic Capacitors
Wurth Elektronik WCAP- AIL5 Series aluminium electrolytic capacitors feature an operating temperature of up to +105°C. This general purpose capacitor family WCAP- AIL5 Series offer a capacitance value from 33uF to 330uF.
Related links
- Wurth Elektronik 150μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861111483008
 - Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGX2W101MELZ30
 - Vishay 68μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL215947689E3
 - Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGU2W101MELZ
 - Vishay 150μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL215947151E3
 - Nichicon 82μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGW2W820MELZ25
 - Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGG2W101MELZ25
 - Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGW2W101MELA25
 
