Wurth Elektronik 150μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861111483008
- RS Stock No.:
- 123-2701
- Mfr. Part No.:
- 861111483008
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 2 units)*
£10.22
(exc. VAT)
£12.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 48 unit(s) shipping from 03 November 2025
- Plus 100 unit(s) shipping from 26 January 2026
- Plus 100 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £5.11 | £10.22 |
| 20 - 48 | £4.755 | £9.51 |
| 50 - 98 | £4.34 | £8.68 |
| 100 - 198 | £4.04 | £8.08 |
| 200 + | £3.675 | £7.35 |
*price indicative
- RS Stock No.:
- 123-2701
- Mfr. Part No.:
- 861111483008
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 150µF | |
| Voltage | 450V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 22 (Dia.) x 36mm | |
| Depth | 36mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 22mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 10mm | |
| Lifetime | 2000h | |
| Leakage Current | 1350 μA | |
| Series | WCAP-AIL5 | |
| Ripple Current | 860mA | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Dissipation Factor | 20% | |
Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 150µF | ||
Voltage 450V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 22 (Dia.) x 36mm | ||
Depth 36mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 22mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 2000h | ||
Leakage Current 1350 μA | ||
Series WCAP-AIL5 | ||
Ripple Current 860mA | ||
Tolerance ±20% | ||
Polarised Polar | ||
Dissipation Factor 20% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WCAP-AIL5 Series Aluminium Electrolytic Capacitors
Wurth Elektronik WCAP- AIL5 Series aluminium electrolytic capacitors feature an operating temperature of up to +105°C. This general purpose capacitor family WCAP- AIL5 Series offer a capacitance value from 33uF to 330uF.
Related links
- Wurth Elektronik 150μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861111483008
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGX2W101MELZ30
- Vishay 68μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL215947689E3
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGU2W101MELZ
- Vishay 150μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL215947151E3
- Nichicon 82μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGW2W820MELZ25
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGG2W101MELZ25
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGW2W101MELA25
