Wurth Elektronik 56μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861111483003

RS Stock No.:
125-0089
Mfr. Part No.:
861111483003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

56µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

22 (Dia.) x 26mm

Depth

26mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

10mm

Tolerance

±20%

Leakage Current

504 μA

Series

WCAP-AIL5

Ripple Current

410mA

Polarised

Polar

Dissipation Factor

20%

COO (Country of Origin):
CN

Wurth Elektronik WCAP-AIL5 Series Aluminium Electrolytic Capacitors


Wurth Elektronik WCAP- AIL5 Series aluminium electrolytic capacitors feature an operating temperature of up to +105°C. This general purpose capacitor family WCAP- AIL5 Series offer a capacitance value from 33uF to 330uF.

Related links