Vishay 150μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL225757151E3

Bulk discount available

Subtotal (1 pack of 2 units)*

£13.93

(exc. VAT)

£16.716

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 214 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 8£6.965£13.93
10 - 24£6.42£12.84
26 - 48£6.135£12.27
50 +£5.755£11.51

*price indicative

RS Stock No.:
197-2223
Mfr. Part No.:
MAL225757151E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

150µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

22x40mm

Length

40mm

Diameter

22mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

COO (Country of Origin):
CN
The Vishay aluminium electrolytic capacitors with power ripple miniature snap-in. It has large types, very small dimensions and cylindrical aluminium case which is insulated with a blue sleeve. It is widely used for industrial and audio or video systems, smoothing and filtering, standard and switched mode power supplies.

Up to 500 V
Useful life: 5000 h at 85 °C
Polarized aluminium electrolytic capacitors, non-solid electrolyte
Keyed polarity version available

Related links